
20652.4 | |
|---|---|
DigiKey Part Number | 2081-20652.4-ND |
Manufacturer | |
Manufacturer Product Number | 20652.4 |
Description | CABLE GLAND 5.59-8.38MM PG9 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG9 Opaque |
Category | Thread Size PG9 |
Manufacturer Pflitsch | Panel Hole Size 0.600" (15.2mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.220" (5.59mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.330" (8.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,40580 € | 220,29 € |
| Unit Price without VAT: | 4,40580 € |
|---|---|
| Unit Price with VAT: | 5,24290 € |

