
20651.4 | |
|---|---|
DigiKey Part Number | 2081-20651.4-ND |
Manufacturer | |
Manufacturer Product Number | 20651.4 |
Description | CABLE GLAND 4.06-6.6MM PG9 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG9 Opaque |
Category | Thread Size PG9 |
Manufacturer Pflitsch | Panel Hole Size 0.600" (15.2mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,10380 € | 205,19 € |
| Unit Price without VAT: | 4,10380 € |
|---|---|
| Unit Price with VAT: | 4,88352 € |

