
Category | Thread Size PG7 |
Manufacturer Pflitsch | Panel Hole Size 0.490" (12.4mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,05480 € | 202,74 € |
| Unit Price without VAT: | 4,05480 € |
|---|---|
| Unit Price with VAT: | 4,82521 € |

