
20624.0 | |
|---|---|
DigiKey Part Number | 2081-20624.0-ND |
Manufacturer | |
Manufacturer Product Number | 20624.0 |
Description | CABLE GLAND 20.07-23.88MM PG29 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.790" (20.07mm) | |
Outside Cable Diameter (Max) | 0.940" (23.88mm) | |
Thread Size | PG29 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.460" (37.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Beige | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

