
20542.7 | |
|---|---|
DigiKey Part Number | 2081-20542.7-ND |
Manufacturer | |
Manufacturer Product Number | 20542.7 |
Description | CABLE GLAND 7.11-10.41MM PG11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel PG11 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Pflitsch | Panel Hole Size 0.752" (19.1mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.280" (7.11mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,57260 € | 1.628,63 € |
| Unit Price without VAT: | 32,57260 € |
|---|---|
| Unit Price with VAT: | 38,76139 € |

