
20529.7 | |
|---|---|
DigiKey Part Number | 2081-20529.7-ND |
Manufacturer | |
Manufacturer Product Number | 20529.7 |
Description | CABLE GLAND 26.92-32MM PG36 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel PG36 Silver |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Pflitsch | Panel Hole Size 1.850" (47.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.060" (26.92mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.260" (32.00mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,49100 € | 924,91 € |
| Unit Price without VAT: | 92,49100 € |
|---|---|
| Unit Price with VAT: | 110,06429 € |

