
20527.7 | |
|---|---|
DigiKey Part Number | 2081-20527.7-ND |
Manufacturer | |
Manufacturer Product Number | 20527.7 |
Description | CABLE GLAND 20.07-24.89MM PG29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel PG29 Silver |
Category | Thread Length 0.330" (8.38mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.790" (20.07mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.980" (24.89mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 76,10900 € | 1.522,18 € |
| Unit Price without VAT: | 76,10900 € |
|---|---|
| Unit Price with VAT: | 90,56971 € |

