
20445.6 | |
|---|---|
DigiKey Part Number | 2081-20445.6-ND |
Manufacturer | |
Manufacturer Product Number | 20445.6 |
Description | CABLE GLAND 29.97-34.04MM PG36 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.180" (29.97mm) | |
Outside Cable Diameter (Max) | 1.340" (34.04mm) | |
Thread Size | PG36 | |
Thread Length | 1.850" (46.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.870" (47.5mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,91900 € | 249,19 € |
| Unit Price without VAT: | 24,91900 € |
|---|---|
| Unit Price with VAT: | 29,65361 € |

