
20185.6 | |
|---|---|
DigiKey Part Number | 2081-20185.6-ND |
Manufacturer | |
Manufacturer Product Number | 20185.6 |
Description | M72 CORD GRIP NPB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 63,20600 € | 316,03 € |
| Unit Price without VAT: | 63,20600 € |
|---|---|
| Unit Price with VAT: | 75,21514 € |

