
19603.6 | |
|---|---|
DigiKey Part Number | 2081-19603.6-ND |
Manufacturer | |
Manufacturer Product Number | 19603.6 |
Description | CABLE GLND MULT 1 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated 1 1/2" NPT Silver |
Datasheet | Datasheet |
Category | Thread Size 1 1/2" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 71,45600 € | 357,28 € |
| Unit Price without VAT: | 71,45600 € |
|---|---|
| Unit Price with VAT: | 85,03264 € |

