
19576.6 | |
|---|---|
DigiKey Part Number | 2081-19576.6-ND |
Manufacturer | |
Manufacturer Product Number | 19576.6 |
Description | CABLE GLAND 1" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Category | Thread Size 1" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,90500 € | 279,05 € |
| Unit Price without VAT: | 27,90500 € |
|---|---|
| Unit Price with VAT: | 33,20695 € |

