
19567.6 | |
|---|---|
DigiKey Part Number | 2081-19567.6-ND |
Manufacturer | |
Manufacturer Product Number | 19567.6 |
Description | CABLE GLAND 1" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Category | Thread Size 1" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,55100 € | 265,51 € |
| Unit Price without VAT: | 26,55100 € |
|---|---|
| Unit Price with VAT: | 31,59569 € |

