
19535.6 | |
|---|---|
DigiKey Part Number | 2081-19535.6-ND |
Manufacturer | |
Manufacturer Product Number | 19535.6 |
Description | CABLE GLAND PG36 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Category | Thread Size PG36 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,03400 € | 160,17 € |
| Unit Price without VAT: | 32,03400 € |
|---|---|
| Unit Price with VAT: | 38,12046 € |

