
19522.0PC | |
|---|---|
DigiKey Part Number | 2081-19522.0PC-ND |
Manufacturer | |
Manufacturer Product Number | 19522.0PC |
Description | CABLE GLAND PG29 POLYAMIDE |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG29 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Beige | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |

