
19305.1PC | |
|---|---|
DigiKey Part Number | 2081-19305.1PC-ND |
Manufacturer | |
Manufacturer Product Number | 19305.1PC |
Description | CABLE GLAND PG16 POLYAMIDE |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |

