
19260.6 | |
|---|---|
DigiKey Part Number | 2081-19260.6-ND |
Manufacturer | |
Manufacturer Product Number | 19260.6 |
Description | CABLE GLAND PG16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Category | Thread Size PG16 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,12280 € | 456,14 € |
| Unit Price without VAT: | 9,12280 € |
|---|---|
| Unit Price with VAT: | 10,85613 € |

