
19232.6 | |
|---|---|
DigiKey Part Number | 2081-19232.6-ND |
Manufacturer | |
Manufacturer Product Number | 19232.6 |
Description | CABLE GLAND PG13.5 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Category | Thread Size PG13.5 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,01280 € | 400,64 € |
| Unit Price without VAT: | 8,01280 € |
|---|---|
| Unit Price with VAT: | 9,53523 € |

