
19157.6 | |
|---|---|
DigiKey Part Number | 2081-19157.6-ND |
Manufacturer | |
Manufacturer Product Number | 19157.6 |
Description | CABLE GLAND 11.43-15.5MM 1" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Category | Thread Length 0.790" (20.07mm) |
Manufacturer Pflitsch | Panel Hole Size 1.311" (33.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.450" (11.43mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.610" (15.50mm) | Base Product Number |
Thread Size 1" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,90000 € | 174,50 € |
| Unit Price without VAT: | 34,90000 € |
|---|---|
| Unit Price with VAT: | 41,53100 € |

