
19146.6 | |
|---|---|
DigiKey Part Number | 2081-19146.6-ND |
Manufacturer | |
Manufacturer Product Number | 19146.6 |
Description | CABLE GLAND 6.6-9.4MM 3/8" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/8" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.370" (9.40mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.675" (17.2mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,00360 € | 600,18 € |
| Unit Price without VAT: | 12,00360 € |
|---|---|
| Unit Price with VAT: | 14,28428 € |

