
19128.6 | |
|---|---|
DigiKey Part Number | 2081-19128.6-ND |
Manufacturer | |
Manufacturer Product Number | 19128.6 |
Description | CABLE GLAND RA PG21 ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Galvanized PG21 Silver |
Category | Thread Size PG21 |
Manufacturer Pflitsch | Material Zinc, Galvanized |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Type Cable Gland - 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,89320 € | 747,33 € |
| Unit Price without VAT: | 29,89320 € |
|---|---|
| Unit Price with VAT: | 35,57291 € |

