
19110.6 | |
|---|---|
DigiKey Part Number | 2081-19110.6-ND |
Manufacturer | |
Manufacturer Product Number | 19110.6 |
Description | CABLE GLAND RA PG9 ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Galvanized PG9 Silver |
Category | Thread Size PG9 |
Manufacturer Pflitsch | Material Zinc, Galvanized |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Type Cable Gland - 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,91220 € | 795,61 € |
| Unit Price without VAT: | 15,91220 € |
|---|---|
| Unit Price with VAT: | 18,93552 € |

