
19062.6 | |
|---|---|
DigiKey Part Number | 2081-19062.6-ND |
Manufacturer | |
Manufacturer Product Number | 19062.6 |
Description | CABLE GLAND 23.88-27.94MM PG29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.940" (23.88mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.100" (27.94mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,52100 € | 690,42 € |
| Unit Price without VAT: | 34,52100 € |
|---|---|
| Unit Price with VAT: | 41,07999 € |

