
19056.6 | |
|---|---|
DigiKey Part Number | 2081-19056.6-ND |
Manufacturer | |
Manufacturer Product Number | 19056.6 |
Description | CABLE GLAND 13.97-18.03MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.550" (13.97mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.710" (18.03mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,58400 € | 639,60 € |
| Unit Price without VAT: | 25,58400 € |
|---|---|
| Unit Price with VAT: | 30,44496 € |

