
186D36 | |
|---|---|
DigiKey Part Number | 2081-186D36-ND |
Manufacturer | |
Manufacturer Product Number | 186D36 |
Description | CABLE GLND 32-36.07MM PG36 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Pflitsch | Panel Hole Size 1.850" (47.0mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.420" (36.07mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,98000 € | 309,80 € |
| Unit Price without VAT: | 30,98000 € |
|---|---|
| Unit Price with VAT: | 36,86620 € |

