
18654.6 | |
|---|---|
DigiKey Part Number | 2081-18654.6-ND |
Manufacturer | |
Manufacturer Product Number | 18654.6 |
Description | CABLE GLAND 44.96-39.88MM PG48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG48 Silver |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 2.340" (59.4mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.770" (44.96mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.570" (39.88mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 140,68800 € | 703,44 € |
| Unit Price without VAT: | 140,68800 € |
|---|---|
| Unit Price with VAT: | 167,41872 € |

