
18636.6 | |
|---|---|
DigiKey Part Number | 2081-18636.6-ND |
Manufacturer | |
Manufacturer Product Number | 18636.6 |
Description | CABLE GLAND 34.04-38.1MM PG42 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG42 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.340" (34.04mm) | |
Outside Cable Diameter (Max) | 1.500" (38.10mm) | |
Thread Size | PG42 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.130" (54.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,14800 € | 285,74 € |
| Unit Price without VAT: | 57,14800 € |
|---|---|
| Unit Price with VAT: | 68,00612 € |

