Category | Thread Length 0.870" (22.10mm) |
Manufacturer Pflitsch | Panel Hole Size 1.900" (48.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 1.378" (35.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 1 1/2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,86800 € | 329,34 € |
| Unit Price without VAT: | 65,86800 € |
|---|---|
| Unit Price with VAT: | 78,38292 € |