
18529.6 | |
|---|---|
DigiKey Part Number | 2081-18529.6-ND |
Manufacturer | |
Manufacturer Product Number | 18529.6 |
Description | CABLE GLAND 6-36MM 1 1/4" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated 1 1/4" NPT Silver |
Category | Thread Length 0.790" (20.07mm) |
Manufacturer Pflitsch | Panel Hole Size 1.660" (42.2mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 1.417" (36.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 1 1/4" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,46900 € | 524,69 € |
| Unit Price without VAT: | 52,46900 € |
|---|---|
| Unit Price with VAT: | 62,43811 € |

