
18524.6 | |
|---|---|
DigiKey Part Number | 2081-18524.6-ND |
Manufacturer | |
Manufacturer Product Number | 18524.6 |
Description | CABLE GLAND 10-25MM 1" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated 1" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,21300 € | 272,13 € |
| Unit Price without VAT: | 27,21300 € |
|---|---|
| Unit Price with VAT: | 32,38347 € |

