
18520.6 | |
|---|---|
DigiKey Part Number | 2081-18520.6-ND |
Manufacturer | |
Manufacturer Product Number | 18520.6 |
Description | CABLE GLAND 6.8-10.3MM 3/4" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated 3/4" NPT Silver |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 1.050" (26.7mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.268" (6.80mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 0.406" (10.30mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 3/4" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,36200 € | 459,05 € |
| Unit Price without VAT: | 18,36200 € |
|---|---|
| Unit Price with VAT: | 21,85078 € |

