
184D20 | |
|---|---|
DigiKey Part Number | 2081-184D20-ND |
Manufacturer | |
Manufacturer Product Number | 184D20 |
Description | CABLE GLAND 17.02-20.57MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.670" (17.02mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.810" (20.57mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,47880 € | 236,97 € |
| Unit Price without VAT: | 9,47880 € |
|---|---|
| Unit Price with VAT: | 11,27977 € |

