
18497.6 | |
|---|---|
DigiKey Part Number | 2081-18497.6-ND |
Manufacturer | |
Manufacturer Product Number | 18497.6 |
Description | CABLE GLAND 6-29MM PG29 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated PG29 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 1.142" (29.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,44500 € | 184,45 € |
| Unit Price without VAT: | 18,44500 € |
|---|---|
| Unit Price with VAT: | 21,94955 € |

