
18496.7 | |
|---|---|
DigiKey Part Number | 2081-18496.7-ND |
Manufacturer | |
Manufacturer Product Number | 18496.7 |
Description | CABLE GLAND 6.8-10.3MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Stainless Steel PG21 Silver |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.268" (6.80mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.406" (10.30mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,88000 € | 1.472,00 € |
| Unit Price without VAT: | 58,88000 € |
|---|---|
| Unit Price with VAT: | 70,06720 € |

