
18496.5 | |
|---|---|
DigiKey Part Number | 2081-18496.5-ND |
Manufacturer | |
Manufacturer Product Number | 18496.5 |
Description | CABLE GLAND 6.8-10.3MM PG21 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyvinylidene Fluoride (PVDF) PG21 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.268" (6.80mm) | |
Outside Cable Diameter (Max) | 0.406" (10.30mm) | |
Thread Size | PG21 | |
Thread Length | 0.280" (7.11mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,95600 € | 223,90 € |
| Unit Price without VAT: | 8,95600 € |
|---|---|
| Unit Price with VAT: | 10,65764 € |

