
18471.6 | |
|---|---|
DigiKey Part Number | 2081-18471.6-ND |
Manufacturer | |
Manufacturer Product Number | 18471.6 |
Description | CABLE GLAND 9-43MM 2" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated 2" NPT Silver |
Category | Thread Length 0.980" (24.89mm) |
Manufacturer Pflitsch | Panel Hole Size 2.374" (60.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 1.693" (43.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 79,86800 € | 399,34 € |
| Unit Price without VAT: | 79,86800 € |
|---|---|
| Unit Price with VAT: | 95,04292 € |

