
18455.4 | |
|---|---|
DigiKey Part Number | 2081-18455.4-ND |
Manufacturer | |
Manufacturer Product Number | 18455.4 |
Description | CABLE GLAND 5.5-8.5MM 1/2"NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyvinylidene Fluoride (PVDF) 1/2" NPT Opaque |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.217" (5.50mm) | |
Outside Cable Diameter (Max) | 0.335" (8.50mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.840" (21.3mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Opaque | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,88900 € | 344,45 € |
| Unit Price without VAT: | 6,88900 € |
|---|---|
| Unit Price with VAT: | 8,19791 € |

