
18451.6 | |
|---|---|
DigiKey Part Number | 2081-18451.6-ND |
Manufacturer | |
Manufacturer Product Number | 18451.6 |
Description | CABLE GLAND 5-7MM 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated 1/2" NPT Silver |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 0.840" (21.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 1/2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,24940 € | 762,47 € |
| Unit Price without VAT: | 15,24940 € |
|---|---|
| Unit Price with VAT: | 18,14679 € |

