
18430.6 | |
|---|---|
DigiKey Part Number | 2081-18430.6-ND |
Manufacturer | |
Manufacturer Product Number | 18430.6 |
Description | CABLE GLAND 1.2-4MM PG7 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated PG7 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.047" (1.20mm) | |
Outside Cable Diameter (Max) | 0.157" (4.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.200" (5.08mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.490" (12.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,20480 € | 210,24 € |
| Unit Price without VAT: | 4,20480 € |
|---|---|
| Unit Price with VAT: | 5,00371 € |

