
18430.1 | |
|---|---|
DigiKey Part Number | 2081-18430.1-ND |
Manufacturer | |
Manufacturer Product Number | 18430.1 |
Description | CABLE GLAND 1.2-4MM PG7 POLYAMID |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyamide (PA), Nylon PG7 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.047" (1.20mm) | |
Outside Cable Diameter (Max) | 0.157" (4.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.490" (12.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

