
18410.6 | |
|---|---|
DigiKey Part Number | 2081-18410.6-ND |
Manufacturer | |
Manufacturer Product Number | 18410.6 |
Description | CABLE GLAND 20.07-23.88MM 1" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.790" (20.07mm) | |
Outside Cable Diameter (Max) | 0.940" (23.88mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,87400 € | 149,37 € |
| Unit Price without VAT: | 29,87400 € |
|---|---|
| Unit Price with VAT: | 35,55006 € |

