
18402.6 | |
|---|---|
DigiKey Part Number | 2081-18402.6-ND |
Manufacturer | |
Manufacturer Product Number | 18402.6 |
Description | CABLE GLAND 6.1-9.91MM 1/2" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 0.840" (21.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Max) 0.390" (9.91mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 1/2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,40280 € | 385,07 € |
| Unit Price without VAT: | 15,40280 € |
|---|---|
| Unit Price with VAT: | 18,32933 € |

