
183D7 | |
|---|---|
DigiKey Part Number | 2081-183D7-ND |
Manufacturer | |
Manufacturer Product Number | 183D7 |
Description | CABLE GLND 4.06-6.6MM PG16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,24200 € | 156,05 € |
| Unit Price without VAT: | 6,24200 € |
|---|---|
| Unit Price with VAT: | 7,42798 € |

