
18290.6 | |
|---|---|
DigiKey Part Number | 2081-18290.6-ND |
Manufacturer | |
Manufacturer Product Number | 18290.6 |
Description | CABLE GLND MULT 1 1/4" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated 1 1/4" NPT Silver |
Category | Thread Size 1 1/4" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 62,94600 € | 314,73 € |
| Unit Price without VAT: | 62,94600 € |
|---|---|
| Unit Price with VAT: | 74,90574 € |

