
18258.6 | |
|---|---|
DigiKey Part Number | 2081-18258.6-ND |
Manufacturer | |
Manufacturer Product Number | 18258.6 |
Description | CABLE GLAND MULT 1" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated 1" NPT Silver |
Category | Thread Size 1" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,68000 € | 296,80 € |
| Unit Price without VAT: | 29,68000 € |
|---|---|
| Unit Price with VAT: | 35,31920 € |

