
18151.6 | |
|---|---|
DigiKey Part Number | 2081-18151.6-ND |
Manufacturer | |
Manufacturer Product Number | 18151.6 |
Description | CABLE GLAND MULT 3/4" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
Category | Thread Size 3/4" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,46800 € | 486,70 € |
| Unit Price without VAT: | 19,46800 € |
|---|---|
| Unit Price with VAT: | 23,16692 € |

