
18078.6 | |
|---|---|
DigiKey Part Number | 2081-18078.6-ND |
Manufacturer | |
Manufacturer Product Number | 18078.6 |
Description | CABLE GLAND MULT 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated 1/2" NPT Silver |
Category | Thread Size 1/2" NPT |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,82780 € | 791,39 € |
| Unit Price without VAT: | 15,82780 € |
|---|---|
| Unit Price with VAT: | 18,83508 € |

