
15453D7 | |
|---|---|
DigiKey Part Number | 2081-15453D7-ND |
Manufacturer | |
Manufacturer Product Number | 15453D7 |
Description | PG21/PG16 NICKEL PLATED BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass, Nickel Plated Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,26600 € | 106,65 € |
| Unit Price without VAT: | 4,26600 € |
|---|---|
| Unit Price with VAT: | 5,07654 € |

