
E2969KS061 | |
|---|---|
DigiKey Part Number | 1452-E2969KS061-ND |
Manufacturer | |
Manufacturer Product Number | E2969KS061 |
Description | 9.7" EPD WIDE TEMP B/W FAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module SPI 9.7" (246.38mm) 672 x 960 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 9.7" (246.38mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 672 x 960 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,18000 € | 81,18 € |
| 10 | 68,81600 € | 688,16 € |
| 100 | 61,71750 € | 6.171,75 € |
| Unit Price without VAT: | 81,18000 € |
|---|---|
| Unit Price with VAT: | 96,60420 € |



