Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 9.7" (246.38mm) 672 x 960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2969CS0B1

DigiKey Part Number
1452-E2969CS0B1-ND
Manufacturer
Manufacturer Product Number
E2969CS0B1
Description
GRAPHIC DISPLAY TFT BLACK WHITE
Customer Reference
Detailed Description
Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 9.7" (246.38mm) 672 x 960
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
9.7" (246.38mm)
Viewing Area
141.12mm W x 201.60mm H
Backlight
-
Dot Pixels
672 x 960
Interface
-
Controller Type
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1785,00176 €1.445,03 €
Unit Price without VAT:85,00176 €
Unit Price with VAT:101,15209 €