
E2741KS063 | |
|---|---|
DigiKey Part Number | 1452-E2741KS063-ND |
Manufacturer | |
Manufacturer Product Number | E2741KS063 |
Description | 7.4" EPD WIDE TEMP B/W FAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module SPI 7.4" (187.96mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7.4" (187.96mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,93000 € | 68,93 € |
| 10 | 58,05300 € | 580,53 € |
| 100 | 51,80120 € | 5.180,12 € |
| Unit Price without VAT: | 68,93000 € |
|---|---|
| Unit Price with VAT: | 82,02670 € |


